Wera L Metric Hex Key Set, Hex size 2.5 mm
- RS Stock No.:
- 266-5672
- Mfr. Part No.:
- 05022671001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.42 |
*price indicative
- RS Stock No.:
- 266-5672
- Mfr. Part No.:
- 05022671001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 63mm | |
| Finish | Black Laser | |
| Standards/Approvals | No | |
| Overall Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
Overall Length 63mm | ||
Finish Black Laser | ||
Standards/Approvals No | ||
Overall Width 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 SPKS L-key Multicolor, metric, 2.5 x 63 mm
The High quality Wera L-keys with color coded, convenient plastic sleeve. This means that the tool is quickly accessible and the ergonomic and pleasant handle is easy on the hands even at low temperatures. Hex-Plus L-keys provide larger contact surfaces on the screw head. The notching effect is thereby reduced to a minimum; the destruction of the screw head is almost eliminated. The ball on the long arm allows safe working even in difficult mounting positions. The black laser surface treatment provides excellent surface protection, corrosion resistance and long life. Laser coated abrasion-resistant size markings on the L-keys for quick access.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Color coded, easy-to-grip plastic sleeve, even at low temperatures
Hexagonal ballpoint on the long arm
Wear-resistant size marking
Application:
Hexagon socket screws Design black laser surface, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Metric Hex Key Set, Hex size 2.5 x 112 mm
- Wera L Metric Hex Key, Hex size 2.5 mm
- Facom L Metric Hex Key Set, Hex size 2.5 mm
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
- RS PRO L Metric Hex Key Set, Hex size 2.5 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
- Bahco 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm
- SAM 8 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 10 mm
