Facom L Metric Hex Key Set, Hex size 2.5 mm
- RS Stock No.:
- 191-4069
- Mfr. Part No.:
- 83H.2,5
- Manufacturer:
- Facom
Subtotal (1 pack of 5 units)*
€8.24
(exc. VAT)
€10.14
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.24 | €1.648 |
*price indicative
- RS Stock No.:
- 191-4069
- Mfr. Part No.:
- 83H.2,5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 85mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | NF ISO 2936, ISO 2936, DIN ISO 2936, ASME B18.3.2M | |
| Overall Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
Overall Length 85mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals NF ISO 2936, ISO 2936, DIN ISO 2936, ASME B18.3.2M | ||
Overall Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Manufactured in silicon steel
Finish: phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 2.5 mm
- Facom L Metric Hex Key Set, Hex size 1.5 mm
- Facom L Metric Hex Key Set, Hex size 4 mm
- Facom 7 piece L Metric Hex Key Set 2.0 mm 3.0 mm 5.0 mm, 6.0 mm
- Facom 12 piece L Metric Hex Key Set 12.0 mm 2.0 mm 3.0 mm 5.0 mm
- Wera L Metric Hex Key Set, Hex size 2.5 mm
- RS PRO L Metric Hex Key Set, Hex size 2.5 mm
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
