Wera L Metric Hex Key Set, Hex size 2.5 x 112 mm
- RS Stock No.:
- 266-5662
- Mfr. Part No.:
- 05022662001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 38 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.48 |
*price indicative
- RS Stock No.:
- 266-5662
- Mfr. Part No.:
- 05022662001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 2.5 x 112 mm | |
| Short or Long Arm | Long | |
| Overall Length | 112mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Overall Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 2.5 x 112 mm | ||
Short or Long Arm Long | ||
Overall Length 112mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Overall Width 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3950 SPKL Multicolor L-key, metric, stainless, 2.5 x 112 mm
The Premium stainless steel Wera L-key for hexagonal socket screws. Stainless steel prevents transmission of extraneous rust. The Hex-Plus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. With hexagonal ball tip at the long arm The ball-shaped tip profiles enable the tool shaft to be moved and pivoted relative to the screw axis which allows screw driving "around the corner". "take it easy" tool finder with color coding by size.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Stainless L-keys prevent extraneous rust on stainless screws
Hex-Plus allows socket head screws to live longer
All L-keys have a color-coded, easy-grip hose sleeve for er
Application:
Hexagon socket screws Design Stainless steel, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Metric Hex Key Set, Hex size 8 x 112 mm
- Wera L Metric Hex Key Set, Hex size 2.5 mm
- Wera T Metric Hex Key Set, Hex size 2.5 x 100 mm
- Wera L Metric Hex Key Set, Hex size 10 mm
- Wera L Metric Hex Key Set, Hex size 3.0x71
- Wera L Metric Hex Key Set, Hex size 5.0
- Wera L Metric Hex Key Set, Hex size 12 mm
- Wera L Metric Hex Key Set, Hex size 6.0 mm
