Wera L Imperial Hex Key Set, Hex size 5/16
- RS Stock No.:
- 266-5697
- Mfr. Part No.:
- 05022717001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€15.06
(exc. VAT)
€18.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.06 |
*price indicative
- RS Stock No.:
- 266-5697
- Mfr. Part No.:
- 05022717001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 5/16 | |
| Short or Long Arm | Long | |
| Overall Length | 195mm | |
| End Type | Hexagonal Ball | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Overall Width | 37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 5/16 | ||
Short or Long Arm Long | ||
Overall Length 195mm | ||
End Type Hexagonal Ball | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Overall Width 37mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3950 PKL L-key, Imperial, stainless, 5/16" x 195 mm
The Wera High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm the ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
For socket head screws
Hex-Plus allows socket head screws to live longer
Hexagonal ballpoint on the long arm
Imperial
Application:
Hexagon socket screws Design Stainless steel Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Imperial Hex Key Set, Hex size 5/16
- Wera L Imperial Hex Key Set, Hex size 5/32
- Wera L Imperial Hex Key Set, Hex size 3/16
- Wera L Imperial Hex Key Set, Hex size 3/16 in
- Wera L Imperial Hex Key Set, Hex size 3/32
- Wera L Imperial Hex Key Set, Hex size 1/2 in
- Wera L Imperial Hex Key Set, Hex size 7/32
- Wera L Imperial Hex Key Set, Hex size 1/4
