Bosch Rexroth 5-Piece Hex Key, L Shape
- RS Stock No.:
- 278-9048
- Mfr. Part No.:
- 3842528588
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 5 units)*
€108.13
(exc. VAT)
€133.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.13 | €21.626 |
*price indicative
- RS Stock No.:
- 278-9048
- Mfr. Part No.:
- 3842528588
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Number of Pieces | 5 | |
| Product Type | Hex Key | |
| Set Contents | T40 | |
| Shape | L | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 180mm | |
| Non-Sparking | No | |
| Overall Width | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Number of Pieces 5 | ||
Product Type Hex Key | ||
Set Contents T40 | ||
Shape L | ||
Material Chrome Vanadium Steel | ||
Overall Length 180mm | ||
Non-Sparking No | ||
Overall Width 90mm | ||
Standards/Approvals RoHS | ||
The Bosch Rexroth Offset screwdriver T40 for the central bolts. It has long shank for easy screw head access.
Long shank for easy screw head access
Related links
- Bosch Rexroth 5-Piece Hex Key, L Shape
- PB SWISS TOOLS 8-Piece Hex Key, L Shape
- Facom 5 piece L Shape Imperial Hex Key Set, 3/8in
- Bondhus 5 piece L inch Hex Key Set
- Wiha 9-Piece Hex Key Set Long Arm
- Wiha 9-Piece Hex Key Set Short Arm
- SAM 6 piece L Shape Metric Hex Key
- Wiha Tools 8 piece L Shape Metric Hex Key Set, 2 → 8mm
