Wiha 9-Piece Hex Key Set, L Shape, Long Arm
- RS Stock No.:
- 280-5768
- Distrelec Article No.:
- 302-47-259
- Mfr. Part No.:
- 03992
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.13 |
*price indicative
- RS Stock No.:
- 280-5768
- Distrelec Article No.:
- 302-47-259
- Mfr. Part No.:
- 03992
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 9 | |
| Product Type | Hex Key Set | |
| Set Contents | 1X L-Key 3 mm, 1X L-Key 5 mm, 1X L-Key 10 mm, 1X L-Key 2.5 mm, 1X L-Key 4 mm, 1X L-Key 6 mm, 1X L-Key 8 mm, 1X L-Key 1.5 mm, 1X L-Key 2 mm, 1X Classic Holder | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 9 | ||
Product Type Hex Key Set | ||
Set Contents 1X L-Key 3 mm, 1X L-Key 5 mm, 1X L-Key 10 mm, 1X L-Key 2.5 mm, 1X L-Key 4 mm, 1X L-Key 6 mm, 1X L-Key 8 mm, 1X L-Key 1.5 mm, 1X L-Key 2 mm, 1X Classic Holder | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Black Oxide | ||
Standards/Approvals ISO 2936L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key set in is available in Classic holder and hexagonal ball end. This L key set has total 9 pieces. This keys are made from Chrome-vanadium steel, through-hardened with bronzed. Common key sizes are stored in the holder where they are easily seen. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree.
Based on ISO 2936L
Simple and rapid operation
Compact and space-saving solution
With solid stopping point for L keys
Especially for screws that are difficult to access
