Facom 5 piece L Shape Imperial Hex Key Set, 3/8in
- RS Stock No.:
- 238-1871
- Mfr. Part No.:
- 82H.3/8
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-1871
- Mfr. Part No.:
- 82H.3/8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 5 | |
| Hex Key Size | 3/8in | |
| Shape | L | |
| Tip Type | Hexagon | |
| Short or Long Arm | Short | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Imperial or Metric Imperial | ||
Number of Pieces 5 | ||
Hex Key Size 3/8in | ||
Shape L | ||
Tip Type Hexagon | ||
Short or Long Arm Short | ||
Material Silicon Steel | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H series short hex keys is manufactured in silicon steel and has phosphate coated finish.
Size 3/8 inch
Related links
- Facom L Shape Imperial Hex Key, 3/4in
- SAM 8 piece L Shape Imperial Hex Key
- Wiha Tools 6 piece T Shape Imperial Hex Key Set, 3/32 → 3/16"
- Facom L Imperial Hex Key Set, Hex size 2.38 mm
- Facom L Imperial Hex Key Set, Hex size 4.76 mm
- Facom L Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- Facom L Imperial Hex Key Set, Hex size 3.18 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm