PB SWISS TOOLS 8 piece L Metric Hex Key, Hex size T10, T15, T20, T6, T7, T8
- RS Stock No.:
- 288-8740
- Distrelec Article No.:
- 302-61-700
- Mfr. Part No.:
- PB 3411.H 6-25
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8740
- Distrelec Article No.:
- 302-61-700
- Mfr. Part No.:
- PB 3411.H 6-25
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | T10, T15, T20, T6, T7, T8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size T10, T15, T20, T6, T7, T8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Safety key L-wrench set with precise, true-to-size tips is the perfect tool for working with Torx screws in wet or oily environments. The knurled shaft ensures a secure hold while the special alloy provides exceptional elasticity and durability. Each key comes with a laser-marked serial number and a lifetime guarantee, making it a reliable addition to any toolbox.
Precise, true-to-size tips for optimal fit in screw heads
Knurled shaft for a secure hold in wet or oily environments
Special alloy based on spring steel for exceptional elasticity and durability
Laser-marked serial number for easy identification
Lifetime guarantee for added peace of mind
Related links
- GearWrench 9-Piece T8;T9;T10;T15;T20;T25;T27;T30;T40 Hexagon Socket Hex Key
- PB SWISS TOOLS 8-Piece Hex Key, L Shape
- GearWrench 7-Piece T10;T15;T20;T25;T27;T30;T40 Hexagon Hex Key
- GearWrench 8-Piece T9;T10;T15;T20;T25;T27;T30;T40 Hexagon Socket Hex Key
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
- PB SWISS TOOLS 8 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- Wiha Adjustable Standard Torque Screwdriver 3 mm;4 mm;PH1;PH2;PZ1;PZ2;T10;T15;T20;T25 Drive, 6 %
- DeWALT Phillips Torx Screwdriver Bit Set PH2 PZ1 PZ3 T15 T25 Drive, 115 mm
