Wiha 9 piece L Metric Hex Key Set, Hex size 3 → 6 mm, T10 → T20

Subtotal (1 unit)*

€42.58

(exc. VAT)

€52.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.58

*price indicative

RS Stock No.:
431-0020
Mfr. Part No.:
25293
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Unit of Measure

Metric

Product Type

Hex Key Set

Number of Pieces

9

Shape

L

Hex Size

3 → 6 mm, T10 → T20

Short or Long Arm

Short

End Type

Hex

Non-Sparking

No

Height Safe

No

Finish

Electro Plated

Material

Chrome Vanadium Steel

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy