BETA 6 piece T Metric Hex Key Set, Hex size 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 226-9329
- Mfr. Part No.:
- 951/SP6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€168.99
(exc. VAT)
€207.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.99 |
*price indicative
- RS Stock No.:
- 226-9329
- Mfr. Part No.:
- 951/SP6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Short or Long Arm Long | ||
End Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951 series is set of the 6 t handle wrenches with three hexagon male ends. The size of this hexagon wrench is the 3,4,5,6,8,10 mm.
Accurate working and tailored heat treatment
Related links
- BETA 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- BETA 6 piece T Metric Hex Key Set, Hex size 2.5 → 6 mm
- BETA 6 piece T Metric Hex Key Set 2 mm 4 mm 6 mm
- BETA 8 piece T Metric Hex Key Set 2 mm 3 mm 4 mm 6 mm
- BETA 6 piece L Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm, 10 mm
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 8 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 10 mm
