Subtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €57.35 |
*price indicative
- RS Stock No.:
- 910-3136
- Mfr. Part No.:
- 84TZ.8SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 240mm | |
| Non-Sparking | No | |
| End Type | Hex | |
| Height Safe | Yes | |
| Finish | Polished, Phosphate Coated | |
| Material | Silicon Steel | |
| Overall Width | 99.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 8 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 240mm | ||
Non-Sparking No | ||
End Type Hex | ||
Height Safe Yes | ||
Finish Polished, Phosphate Coated | ||
Material Silicon Steel | ||
Overall Width 99.3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe T Handle Hex Keys
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Metric and Imperial options
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Polished, phosphate-coated finish
