Stock information currently inaccessible
- RS Stock No.:
- 910-3139
- Mfr. Part No.:
- 84TZ.10SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Imperial or Metric | Metric | |
| Number of Pieces | 1 | |
| Hex Key Size | 10mm | |
| Shape | T | |
| Tip Type | Hexagon | |
| Short or Long Arm | Long, Short | |
| Finish | Phosphate | |
| Height Safe | Yes | |
| Material | Silicon Steel | |
| Model Number | 84TZ.10SLS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Imperial or Metric Metric | ||
Number of Pieces 1 | ||
Hex Key Size 10mm | ||
Shape T | ||
Tip Type Hexagon | ||
Short or Long Arm Long, Short | ||
Finish Phosphate | ||
Height Safe Yes | ||
Material Silicon Steel | ||
Model Number 84TZ.10SLS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom T Shape Metric, 2.5mm
- RS PRO 10 piece T Shape Metric Hex Key Set, 1/4 → 9/64in
- Facom T Shape Metric, 5mm
- Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
- Facom L Shape Metric Hex Key, 17mm
- Facom T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 6 mm
- Facom T Metric Hex Key, Hex size 5 mm
