ifm electronic, Nickel Brass Hex Nut M12 x 1, RoHS
- RS Stock No.:
- 190-919
- Mfr. Part No.:
- E11906
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 10 units)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.95 | €0.395 |
*price indicative
- RS Stock No.:
- 190-919
- Mfr. Part No.:
- E11906
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Hex Nut | |
| Size | M12 x 1 | |
| Material | Brass | |
| Finish | Nickel | |
| Hex Size Across Flat | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Hex Nut | ||
Size M12 x 1 | ||
Material Brass | ||
Finish Nickel | ||
Hex Size Across Flat 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Hexagon Nut is specifically designed for a secure and reliable fastening solution. Crafted from high quality brass with a nickel plated finish, it ensures excellent corrosion resistance and longevity, making it ideal for various mechanical applications. Weighing a mere 47.3 grams, its compact dimensions of M12 x 1 ensure versatility without sacrificing strength. Perfect for professionals who require consistent performance, this product comes in a convenient pack of ten, allowing for efficient installation and maintenance. Whether you're a tradesperson or a DIY enthusiast, this hexagon nut is a reliable choice to meet your fastening needs.
Reliable fixing of sensors with threaded sleeve
Robust metal design for use in harsh industrial environments
