ifm electronic Stainless Steel Hex Nut M18 x 1, RoHS

Subtotal (1 pack of 10 units)*

€16.03

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.03€1.603

*price indicative

RS Stock No.:
188-811
Mfr. Part No.:
E21090
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Hex Nut

Size

M18 x 1

Material

Stainless Steel

Hex Size Across Flat

24mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Hexagon Nut is crafted from high quality stainless steel, ensuring durability and resistance to corrosion. Designed specifically for M18 threading, it serves as a reliable choice for various mechanical applications. The product comes in a convenient pack of ten, making it an efficient solution for both professional and DIY projects. The dimensions are tailored to precision standards, providing a snug fit and optimal functionality for assembling and securing different components. Ideal for use in industries demanding robust and resilient fastening solutions, this nut exemplifies excellence in engineering with its dependable design.

Reliable fixing of sensors with threaded sleeve

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy