NSK Steel Locknut, M80x2, Metric

Image representative of range

Subtotal (1 unit)*

€14.29

(exc. VAT)

€17.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.29

*price indicative

RS Stock No.:
639-799
Mfr. Part No.:
KM16
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Size

Metric

Product Type

Locknut

Sub Type

Nut

Thread

Metric

Material

Steel

Width

105mm

Overall Height

3.5mm

Standards/Approvals

M80x2

Non Compliant

COO (Country of Origin):
TW
The NSK Bearing is engineered to deliver superior performance in various applications. This precision bearing provides exceptional load-bearing capabilities, ensuring optimal efficiency in both high-speed and high-temperature environments. With its robust design, the XYZ Bearing is built to withstand harsh conditions, making it Ideal for industrial use. Its innovative design reduces friction, enhancing the lifecycle of equipment while offering seamless integration into existing machinery. This bearing exemplifies reliability and innovation, ensuring your operations run smoothly.

Designed for high-speed applications, allowing for greater operational efficiency

Optimised load capacity ensures durability and reliability under heavy stress

Reduced friction prolongs equipment lifespan and minimises energy consumption

Constructed for high-temperature environments, maintaining performance without compromise

Versatile compatibility with various machinery enables easy integration

Manufactured with precision engineering for enhanced operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy