NSK Steel Locknut, M30x1.5, Metric
- RS Stock No.:
- 639-801
- Mfr. Part No.:
- KM6
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€4.23
(exc. VAT)
€5.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.23 |
*price indicative
- RS Stock No.:
- 639-801
- Mfr. Part No.:
- KM6
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Size | Metric | |
| Product Type | Locknut | |
| Sub Type | Nut | |
| Thread | Metric | |
| Material | Steel | |
| Width | 30.8mm | |
| Overall Height | 2mm | |
| Standards/Approvals | M30x1.5 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Size Metric | ||
Product Type Locknut | ||
Sub Type Nut | ||
Thread Metric | ||
Material Steel | ||
Width 30.8mm | ||
Overall Height 2mm | ||
Standards/Approvals M30x1.5 | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Spanner Wrenches For Locknuts is designed for the safe installation and removal of locknut assemblies without the damage caused when other methods are used. This tool offers a practical and cost-effective solution for working with locknuts in various settings. Its construction ensures durability and reliability during use, making it an essential accessory for taper bore mounting. The spanner's design promotes ease of handling and efficient operation, reducing the risk of injury or equipment damage.
Simple and inexpensive means of installing locknuts for taper bore mounting
Suitable for shafts, taper, and adapter sleeves
Standard range MADE from thick steel plate
Impact range designed with broad head to absorb heavy blows and impact forces from hammers
