NSK Steel Locknut, M35x1.5, Metric

Image representative of range

Subtotal (1 unit)*

€4.84

(exc. VAT)

€5.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.84

*price indicative

RS Stock No.:
639-802
Mfr. Part No.:
KM7
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Size

Metric

Product Type

Locknut

Sub Type

Nut

Thread

Metric

Material

Steel

Width

35.8mm

Overall Height

2mm

Standards/Approvals

M35x1.5

Non Compliant

COO (Country of Origin):
TW
The NSK Spanner Wrenches For Locknuts is designed for the safe installation and removal of locknut assemblies without the damage caused when other methods are used. This tool offers a practical and cost-effective solution for working with locknuts in various settings. Its construction ensures durability and reliability during use, making it an essential accessory for taper bore mounting. The spanner's design promotes ease of handling and efficient operation, reducing the risk of injury or equipment damage.

Simple and inexpensive means of installing locknuts for taper bore mounting

Suitable for shafts, taper, and adapter sleeves

Standard range MADE from thick steel plate

Impact range designed with broad head to absorb heavy blows and impact forces from hammers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy