RS PRO, Bright Zinc Steel Locknut, DIN 985, Metric
- RS Stock No.:
- 193-3403
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.85 | €2.57 |
*price indicative
- RS Stock No.:
- 193-3403
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M30 | |
| Product Type | Locknut | |
| Sub Type | Nylon Insert | |
| Thread | Metric | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 46mm | |
| Overall Height | 30mm | |
| Standards/Approvals | DIN 985 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M30 | ||
Product Type Locknut | ||
Sub Type Nylon Insert | ||
Thread Metric | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 46mm | ||
Overall Height 30mm | ||
Standards/Approvals DIN 985 | ||
M30 NYLON INS NUT DIN 985 BZP (5)
RS PRO Nylon Locking Nut
Brought to you by RS PRO nylon insert locking nuts made of a bright zinc plated steel and offers excellent corrosion resistance. These lock nuts are self-locking due to nylon inserts and are available in various metric internal thread sizes to couple with threaded rods. RS PRO nylon insert locking nuts are designed to remain secure under severe vibrating conditions.
