Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4
- RS Stock No.:
- 288-4417
- Distrelec Article No.:
- 300-71-975
- Mfr. Part No.:
- BN 610 M4X8MM
- Manufacturer:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
€16.95
(exc. VAT)
€20.85
(inc. VAT)
- RS Stock No.:
- 288-4417
- Distrelec Article No.:
- 300-71-975
- Mfr. Part No.:
- BN 610 M4X8MM
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Drive Type | Hex | |
| Head Shape | Hex Socket Cap | |
| Material | Stainless Steel | |
| Product Type | Machine Screw | |
| Length | 8 mm | |
| Thread | M4 | |
| Distrelec Product Id | 30071975 | |
| Standards/Approvals | DIN 912, ISO 4762 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Drive Type Hex | ||
Head Shape Hex Socket Cap | ||
Material Stainless Steel | ||
Product Type Machine Screw | ||
Length 8 mm | ||
Thread M4 | ||
Distrelec Product Id 30071975 | ||
Standards/Approvals DIN 912, ISO 4762 | ||
- COO (Country of Origin):
- TW
The high-quality hex socket head cap screw made from stainless steel grade A2, ensuring durability and reliability. Its fully threaded design and class 70 strength make it a versatile option for various applications.
Made from stainless steel grade A2 for corrosion resistance
Fully threaded design for secure fastening
Class 70 strength with a tensile strength of 700 N/mm²
Hex socket head for easy installation
Available in M4 size with 8mm length for a wide range of applications
Related links
- Bossard Hex Socket M3 Hex Socket Cap Stainless Steel Machine Screw DIN 912, ISO 4762 x 8.0mm
- Bossard Hex Socket Hex Socket Cap Stainless Steel Machine Screw 6 mm M2.5
- Bossard Hex Socket, Hex Socket Hex Socket Cap Stainless Steel Machine Screw 12 mm M2.5
- Bossard Torx Hex Socket Cap Stainless Steel Machine Screw 8 mm M3
- Bossard Torx M3 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 12.0mm
- Bossard Torx M2.5 Hex Socket Cap Stainless Steel Machine Screw ISO 14580 x 6.0mm
- RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm
- Bossard Zinc Plated Steel Hex Nut ISO 4032, M4

