Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 11.5 mm
- RS Stock No.:
- 330-827
- Mfr. Part No.:
- 425612
- Manufacturer:
- Elesa
Subtotal (1 pack of 20 units)*
€153.60
(exc. VAT)
€188.93
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.60 | €7.68 |
*price indicative
- RS Stock No.:
- 330-827
- Mfr. Part No.:
- 425612
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Material | Polyamide | |
| Hinge Type | Hinge Pin | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 11.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Material Polyamide | ||
Hinge Type Hinge Pin | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 11.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa SUPER technopolymer hinges are engineered for high performance applications requiring durability and corrosion resistance. Constructed from glass fibber reinforced polyamide based SUPER technopolymer with a black matte finish, these hinges offer excellent mechanical strength and resistance to environmental factors. The inclusion of an AISI 303 stainless steel rotating pin enhances their robustness and longevity.
RoHS compliant
Pass through holes for cylindrical head screws with washer type UNI 6592
Related links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 76mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 63mm x 11.5 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
