Elesa Smooth Technopolymer Butt with a Fixed Pin Pin, Screw Fixing, 40 mm x 60mm x 8 mm
- RS Stock No.:
- 781-105
- Mfr. Part No.:
- 197511
- Manufacturer:
- Elesa
Subtotal (1 pack of 4 units)*
€38.48
(exc. VAT)
€47.33
(inc. VAT)
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.48 | €9.62 |
*price indicative
- RS Stock No.:
- 781-105
- Mfr. Part No.:
- 197511
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Technopolymer | |
| Product Type | Hinge | |
| Hinge Type | Butt | |
| Closing Type | Self-Closing | |
| Length | 40mm | |
| Width | 60mm | |
| Thickness | 8mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed Pin | |
| Fixing Hole Size | M6 | |
| Finish | Smooth | |
| Holes per Leaf | 2 | |
| Corners | Rounded | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Technopolymer | ||
Product Type Hinge | ||
Hinge Type Butt | ||
Closing Type Self-Closing | ||
Length 40mm | ||
Width 60mm | ||
Thickness 8mm | ||
Fixing Method Screw | ||
Pin Style Fixed Pin | ||
Fixing Hole Size M6 | ||
Finish Smooth | ||
Holes per Leaf 2 | ||
Corners Rounded | ||
Standards/Approvals RoHS | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is designed to provide reliable performance with its robust construction and innovative materials, suitable for various applications in the food and pharmaceutical industries.
Constructed from FDA compliant materials for safety in food applications
Metal Detectable additives enhance safety against contamination
Visible blue RAL 5001 colour helps in quick identification
Max rotation angle of 270° allows for versatile installation
Pass-through holes facilitate easy assembly with countersunk screws
Related links
- Steinbach & Vollman Polycarbonate Pin with a Fixed Pin 60 mm x 60mm x 8 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60mm x 8 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 60 mm x 60mm x 2 mm
- Pinet Anodised Aluminium Friction with a Removable Pin Pin 77.5 mm x 60mm x 16 mm
- Ganter Matt Die Cast Zinc Round with a 303 Stainless Steel Pin Pin 60 mm x 60mm x 17 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
