Southco Gloss Stainless Steel with a Fixed Pin, Screw Fixing, 58 mm x 38.2mm x 9 mm
- RS Stock No.:
- 192-5490
- Mfr. Part No.:
- N6-4E-424-24
- Manufacturer:
- Southco
Subtotal (1 unit)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.43 |
*price indicative
- RS Stock No.:
- 192-5490
- Mfr. Part No.:
- N6-4E-424-24
- Manufacturer:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Stainless Steel | |
| Product Type | Strap Hinge | |
| Length | 58mm | |
| Closing Type | Free Swinging | |
| Width | 38.2mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Gloss | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Stainless Steel | ||
Product Type Strap Hinge | ||
Length 58mm | ||
Closing Type Free Swinging | ||
Width 38.2mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Gloss | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Stamped hinge construction
High gloss finish option
Covered hinge option
Related links
- Southco Gloss Stainless Steel with a Fixed Pin 78 mm x 38.2mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 38 mm x 38.2mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 118 mm x 38.2mm x 9 mm
- Southco Black Powder Coated Nylon Barrel with a Lift Off Pin 58 mm x 21.5mm x 14.3 mm
- Pinet Gloss Stainless Steel Butt 60 mm x 30mm x 1.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40mm x 9 mm
