Southco Gloss Stainless Steel with a Fixed Pin, Screw Fixing, 38 mm x 38.2mm x 9 mm
- RS Stock No.:
- 192-5489
- Mfr. Part No.:
- N6-4E-422-24
- Manufacturer:
- Southco
Subtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.86 |
*price indicative
- RS Stock No.:
- 192-5489
- Mfr. Part No.:
- N6-4E-422-24
- Manufacturer:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Closing Type | Free Swinging | |
| Length | 38mm | |
| Width | 38.2mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Gloss | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Closing Type Free Swinging | ||
Length 38mm | ||
Width 38.2mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Gloss | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Stamped hinge construction
High gloss finish option
Covered hinge option
Related links
- Southco Gloss Stainless Steel with a Fixed Pin 78 mm x 38.2mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 58 mm x 38.2mm x 9 mm
- Southco Gloss Stainless Steel with a Fixed Pin 118 mm x 38.2mm x 9 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40mm x 3 mm
- RS PRO Electro Polished Stainless Steel Butt with a Fix Pin Pin 38 mm x 40mm x 2 mm
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19mm x 1.5 mm
- Pinet Polished Stainless Steel Butt 38 mm x 36.5mm x 2 mm
- Pinet Gloss Stainless Steel Butt 60 mm x 30mm x 1.5 mm
