Pinet Chrome Brass Strap, Screw Fixing, 30 mm x 98.5mm x 3 mm
- RS Stock No.:
- 293-7695
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.25
(exc. VAT)
€48.28
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.25 |
| 5 - 9 | €36.54 |
| 10 - 29 | €34.61 |
| 30 + | €32.30 |
*price indicative
- RS Stock No.:
- 293-7695
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Brass | |
| Product Type | Strap Hinge | |
| Hinge Type | Strap | |
| Length | 30mm | |
| Closing Type | Free Swinging | |
| Width | 98.5mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Finish | Chrome | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Brass | ||
Product Type Strap Hinge | ||
Hinge Type Strap | ||
Length 30mm | ||
Closing Type Free Swinging | ||
Width 98.5mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Finish Chrome | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Chrome Plated Brass Hinge
Small drawn hinge
Hinge and catch are separately available
Drilled and countersunk
Dimension F (FC) = 20.7mm
4mm dia C'sk fixing holes
Related links
- Pinet Chrome Steel Strap 98.5 mm x 98.5mm x 3 mm
- Pinet Steel Steel Strap 30 mm x 140mm x 2.5 mm
- Pinet Black Polyamide Strap 40 mm x 120mm x 5.2 mm
- Pinet Steel Aluminium Friction with a Knuckle Pin 30 mm x 35mm x 3 mm
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19mm x 1.5 mm
- Pinet Clear Anodised Aluminium Spring 30 mm x 35mm x 3.3 mm
- Pinet Polished 430 Stainless Steel Torque 30 mm x 60mm x 51.5 mm
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40mm x 1.2 mm
