Pinet Steel Aluminium Friction with a Knuckle Pin, Screw Fixing, 30 mm x 35mm x 3 mm
- RS Stock No.:
- 407-7391
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €13.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€53.33
(exc. VAT)
€65.60
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €53.33 | €26.665 | - |
| 5 - 9 | €50.66 | €25.33 | €13.35 |
| 10 - 29 | €48.00 | €24.00 | €53.30 |
| 30 + | €44.79 | €22.395 | €256.20 |
*price indicative
- RS Stock No.:
- 407-7391
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Friction Hinge | |
| Material | Aluminium | |
| Hinge Type | Friction | |
| Length | 30mm | |
| Closing Type | Free Swinging | |
| Width | 35mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Friction Hinge | ||
Material Aluminium | ||
Hinge Type Friction | ||
Length 30mm | ||
Closing Type Free Swinging | ||
Width 35mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Aluminium High Torque Hinges
High Torque Pinet Aluminium Hinges are specially designed to prevent door slam shut and provide a smooth motion closing. Torque value can be easily adjusted by using a Hex Key (included in a set). Aluminium guarantees a rust resistance and much higher durability than vinyl hinges. Hinges are available in two colours: Anodised Black or Natural Aluminium.
Features and Benefits:
• Four hole fixing for C'sk M3 screws
• 30 x 34mm O/A size
• 3mm thick
• Holds panels in horizontal or a variety of other positions
• Supplied with hexagon key for torque adjustment
FAQ:
Are aluminium hinges better than stainless steel hinges?
Aluminium as a material is more lightweight then stainless steel but can be as durable as steel. It all depends on a type of aluminium. In terms of rust resistance, aluminium offer much higher resistance level.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Related links
- Pinet Steel Aluminium Friction with a Knuckle Pin 30 mm x 35mm x 3 mm
- Pinet Black Anodised Aluminium Spring with a Spring Loaded Pin 30 mm x 35mm x 3.3 mm
- Pinet Clear Anodised Aluminium Spring 30 mm x 35mm x 3.3 mm
- Pinet Black Anodised Aluminium Friction with a Knuckle Pin, 30 mm x 35mm x 3 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40mm x 1.2 mm
- Pinet Steel Steel Strap 30 mm x 140mm x 2.5 mm
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40mm x 1.2 mm
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 30 mm x 30mm x 25 mm
