RS PRO Stainless Steel Piano with a Fixed Pin, Screw Fixing, 70 mm x 50mm x 2 mm
- RS Stock No.:
- 726-4062
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €18.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€73.32
(exc. VAT)
€90.18
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €73.32 | €36.66 | - |
| 5 - 9 | €69.64 | €34.82 | €18.40 |
| 10 - 29 | €65.99 | €32.995 | €73.30 |
| 30 + | €61.59 | €30.795 | €351.90 |
*price indicative
- RS Stock No.:
- 726-4062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Length | 70mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 3 x 4 CSK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Length 70mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 3 x 4 CSK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Piano Style Hinge Screw, 70 mm x 50 mm x 2 mm
You can use this piano-style hinge from the RS PRO range to securely install doors or lids in your home or workshop. It features pre-drilled holes and is supplied with CSK (countersunk) screws that you can use to attach it to a plane or surface with ease.
The product is constructed from a high-quality 304 stainless steel material, which is sturdy enough to resist heavy impacts. It also offers excellent corrosion resistance for a long lifespan.
The shape of this hinge allows you to distribute weight evenly across the whole unit, so it can handle a large load more effectively without excessive noise. You can use it for items such as workbenches and desks, cabinet doors and storage boxes.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Piano style hinge type
• Length of 70 mm
• Width of 50 mm
• Thickness of 2 mm
• Stainless steel material
Related links
- Elesa Polyamide Pin with a Fixed Pin 70 mm x 50mm x 19.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 50 mm x 50mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 70 mm x 70mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 70 mm x 70mm x 2 mm
- Steinbach & Vollman Anodised Aluminium Pin with a Fixed Pin 70 mm x 19mm x 16 mm
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 50 mm x 50mm x 2 mm
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50mm x 5.9 mm
