RS PRO Anodised Aluminium Butt with a Fixed Pin, Screw Fixing, 65 mm x 55mm x 4.5 mm
- RS Stock No.:
- 770-3009
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€43.70
(exc. VAT)
€53.75
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €43.70 | €21.85 | - |
| 5 - 9 | €41.52 | €20.76 | 4% |
| 10 - 29 | €39.33 | €19.665 | 10% |
| 30 + | €36.71 | €18.355 | 15% |
*price indicative
- RS Stock No.:
- 770-3009
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Aluminium | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 65mm | |
| Width | 55mm | |
| Thickness | 4.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Anodised | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Butt Hinge | ||
Material Aluminium | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 65mm | ||
Width 55mm | ||
Thickness 4.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Anodised | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 13mm | ||
- COO (Country of Origin):
- FR
RS PRO Aluminium Butt Hinge Screw, 65 mm x 55 mm x 4.5 mm
Use this RS PRO butt hinge to attach a door or window to a frame, surface or plane. It consists of a central pin with two leaves that have pre-drilled screwable holes for a simple installation. It opens and closes with a free-swinging movement, allowing for smooth operation of your door or window.
This product is made from a strong, lightweight anodised aluminium material. It has been electrolytically treated for added durability and resistance to corrosion and chemicals. This means that the hinge has a long lifespan and can withstand harsh environmental conditions.
The pin of the hinge has preset torque levels to handle motion and its clear indentations every 30° make it easy to check its functioning. This butt hinge is ideal for use with internal doors, cupboards and cabinets.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Butt hinge type
• Length of 65 mm
• Width of 55 mm
• Thickness of 4.5 mm
• Aluminium material
Related links
- RS PRO Black Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 55 mm x 65mm x 4.5 mm
- RS PRO Acetal Polymer Friction with a Fixed Pin 65 mm x 57mm x 5.2 mm
- RS PRO Black POM Friction with a Polymer Pin Pin 65 mm x 57mm x 5.2 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 65 mm x 64mm x 23 mm
