RS PRO Anodised Polyamide Friction with a Fixed Pin, Screw Fixing, 55 mm x 65mm x 4.5 mm
- RS Stock No.:
- 770-2986
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€59.44
(exc. VAT)
€73.11
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 12 November 2026
- Plus 19 unit(s) shipping from 19 November 2026
- Plus 23 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €59.44 | €29.72 |
| 5 - 9 | €56.47 | €28.235 |
| 10 - 29 | €53.50 | €26.75 |
| 30 + | €49.92 | €24.96 |
*price indicative
- RS Stock No.:
- 770-2986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polyamide | |
| Product Type | Friction Hinge | |
| Hinge Type | Friction | |
| Length | 55mm | |
| Closing Type | Free Swinging | |
| Width | 65mm | |
| Thickness | 4.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Anodised | |
| Standards/Approvals | No | |
| Pin Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polyamide | ||
Product Type Friction Hinge | ||
Hinge Type Friction | ||
Length 55mm | ||
Closing Type Free Swinging | ||
Width 65mm | ||
Thickness 4.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Anodised | ||
Standards/Approvals No | ||
Pin Diameter 13mm | ||
- COO (Country of Origin):
- FR
RS PRO Anodised Polyamide Torque Hinge Screw, 55 mm x 65 mm x 4.5 mm
These torque hinge screws from our trusted RS PRO range use friction to provide resistance to pivoting motion. That means they won't move once they've been fixed. They're useful for positioning display devices, panels or lids at set angles.
Made from 4.5 mm thick anodised aluminium, the hinges have a simple but robust design which ensures a long life. Anodising creates a tough layer that protects the underlying aluminium from wear and tear. As a result, these hinges have excellent corrosion resistance. A hex key can be used to adjust friction torque or to get a smoother or tighter motion and hold. You can install these hinge screws on both right-hand and left-hand doors.
This product is RoHS (Restriction of Hazardous Substances) compliant and meets electrostatic control standards. You'll find hinge screws such as these in industrial environments where control panels or lids must remain open.
Features and Benefits
• Torque hinge screws made from anodised polyamide
• Free swinging
• Length of 55 mm
• Width of 65 mm
• Material thickness of 4.5 mm
• Screw fixing
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Anodised Polyamide Friction with a Fixed Pin 55 mm x 65mm x 4.5 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 35 mm x 30mm x 5.3 mm
- RS PRO Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- RS PRO Black Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
