Pinet Raw Stainless Steel Hinge Pin with a Barrel Pin, Screw Fixing, 80 mm
- RS Stock No.:
- 917-4396
- Mfr. Part No.:
- 27-1-3823
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.24 | €3.12 |
| 5 - 9 | €5.95 | €2.975 |
| 10 - 29 | €5.60 | €2.80 |
| 30 + | €5.26 | €2.63 |
*price indicative
- RS Stock No.:
- 917-4396
- Mfr. Part No.:
- 27-1-3823
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Hinge Pin | |
| Hinge Type | Hinge Pin | |
| Length | 80mm | |
| Closing Type | Free Swinging | |
| Fixing Method | Screw | |
| Pin Style | Barrel | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Hinge Pin | ||
Hinge Type Hinge Pin | ||
Length 80mm | ||
Closing Type Free Swinging | ||
Fixing Method Screw | ||
Pin Style Barrel | ||
Finish Raw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Modulo Pins
Related links
- Pinet Zinc Plated Steel Hinge Pin with a Barrel Pin 80 mm
- Pinet Raw Steel Butt with a Knuckle Pin 80 mm x 50mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30mm x 3 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
