MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080

Subtotal (1 unit)*

€1,735.69

(exc. VAT)

€2,134.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,735.69

*price indicative

RS Stock No.:
215-266
Mfr. Part No.:
M1-215IC-WC-A2
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Manufacturer Series

M1-215IC

Display Type

TFT LCD

Display Resolution

1920 x 1080

Display Size

21.5 in

COO (Country of Origin):
US
The MicroTouch All-in-One Touch Computer exemplifies the perfect blend of commercial-grade durability and sleek consumer-oriented design. Engineered for versatility, this high-performance touch computer features the cutting-edge 12th generation Intel Celeron 7305E processor, ensuring outstanding performance for a variety of applications.

Versatile connectivity options cater to various peripheral devices
Integrated smart features streamline functionality for end users
Efficient cooling system maintains performance during intensive tasks
Stylish design fits seamlessly into modern workspaces

Related links