WAGO 762 Series HMI Touch-Screen HMI Display - 7 in, Resistive Touchscreen Display, 800 x 480
- RS Stock No.:
- 279-3375
- Distrelec Article No.:
- 301-80-595
- Mfr. Part No.:
- 762-4103
- Manufacturer:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-3375
- Distrelec Article No.:
- 301-80-595
- Mfr. Part No.:
- 762-4103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Manufacturer Series | 762 | |
| Product Range | HMI | |
| Display Type | Resistive Touchscreen | |
| Manufacturer Part No. | 762-4103 | |
| Display Resolution | 800 x 480 | |
| Display Size | 7 in | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Manufacturer Series 762 | ||
Product Range HMI | ||
Display Type Resistive Touchscreen | ||
Manufacturer Part No. 762-4103 | ||
Display Resolution 800 x 480 | ||
Display Size 7 in | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Rohs compliant
Related links
- WAGO 762 Series HMI Touch-Screen HMI Display - 7 in 800 x 480
- WAGO 762 Series HMI Touch-Screen HMI Display - 5.7 in 640 x 480
- WAGO 762 Series HMI Touch-Screen HMI Display - 5.7 in 1280 x 800
- WAGO 762 Series HMI Touch-Screen HMI Display - 4.3 in 480 x 272
- WAGO 762 Series HMI HMI Panel - 7 in 800 x 480
- WAGO 762 Series HMI Touch-Screen HMI Display - 21.5 in 1920 x 1080
- WAGO 762 Series HMI HMI Panel - 5.7 in 640 x 480
- WAGO 762 Series HMI Web Panel - 5.7 in 1280 x 800
