WAGO 762 Series Touch Screen HMI - 4.3 in, Touch Screen Display, 480 x 272 pixel

Subtotal (1 unit)*

€1,006.69

(exc. VAT)

€1,238.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,006.69

*price indicative

RS Stock No.:
279-3373
Distrelec Article No.:
301-80-593
Mfr. Part No.:
762-4101
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Touch Screen HMI

Series

762

Display Type

Touch Screen

Display Resolution

480 x 272 pixel

Port Type

USB

Onboard Memory

4096MB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Backlighting

Yes

Diagonal Display Size

4.3in

Width

155mm

Length

135mm

Standards/Approvals

UL 61010-2-201

Depth

58mm

IP Rating

IP65

Display Colour

16 Million

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.

Operational temperature -20 to +55 °C

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy