Mueller Electric WI-M-18 Series Black Test Lead Wire, 18 AWG, 413 x 50 μm, 50 μm core strands, 50 ft, Silicone,
- RS Stock No.:
- 281-037
- Mfr. Part No.:
- WI-M-18-50-0
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€61.01
(exc. VAT)
€75.04
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.01 |
*price indicative
- RS Stock No.:
- 281-037
- Mfr. Part No.:
- WI-M-18-50-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 413 x 50 μm | |
| Cable Length | 50ft | |
| Voltage | 3kV | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | No | |
| Jacket Material | Silicone | |
| Series | WI-M-18 | |
| Size of Strands | 50μm | |
| Number of Strands | 413 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 413 x 50 μm | ||
Cable Length 50ft | ||
Voltage 3kV | ||
Outside Diameter 3.6mm | ||
Conductor Material Tinned Copper | ||
Standards/Approvals No | ||
Jacket Material Silicone | ||
Series WI-M-18 | ||
Size of Strands 50μm | ||
Number of Strands 413 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead Wire features 18 AWG, 413/44 strands of 7/59/.05mm copper wire, ensuring excellent conductivity and flexibility. It is protected by a highly flexible silicone jacket with a diameter of 3.6 mm. The wire is rated for 3000V, making it suitable for demanding applications requiring durability and reliability.
RoHS 3 compliant
UL recognized
Related links
- Mueller Electric WI-M-18 Series Red Test Lead Wire 413/0.05 mm 50 ft
- Mueller Electric WI-M-18 Series Black Test Lead Wire 413/0.05 mm 100 ft
- Mueller Electric WI-M-18 Series Red Test Lead Wire 413/0.05 mm 100 ft
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 50 ft
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 50 ft
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41/0.127 mm 25 ft
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41/0.127 mm 10 ft
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 100 ft
