Mueller Electric WI-M-20 Series Red Test Lead Wire, 20 AWG, 41 x 0.127 mm, 127 μm core strands, 25 ft, Silicone,
- RS Stock No.:
- 281-047
- Mfr. Part No.:
- WI-M-20-25-2
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€141.91
(exc. VAT)
€174.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.91 |
*price indicative
- RS Stock No.:
- 281-047
- Mfr. Part No.:
- WI-M-20-25-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 41 x 127 μm | |
| Cable Length | 25ft | |
| Outside Diameter | 2.24mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | WI-M-20 | |
| Number of Strands | 41 | |
| Size of Strands | 127μm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 41 x 127 μm | ||
Cable Length 25ft | ||
Outside Diameter 2.24mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series WI-M-20 | ||
Number of Strands 41 | ||
Size of Strands 127μm | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead Wire features 20 AWG, 420 strands of 41/0.127 tinned copper wire, ensuring excellent conductivity and flexibility. It is protected by a highly flexible silicone jacket with a diameter of 2.24 mm. The wire is rated for 600V and has a dielectric strength of 28 kV per minute, along with a spark test rating of 8 kV, making it suitable for demanding applications requiring durability and reliability.
Bend radius 3D
Rated temperature is 40°C to 200°C
Temperature rating is FT2
Related links
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41/0.127 mm 25 ft
- Mueller Electric WI-M-20 Series Red Test Lead Wire 41/0.127 mm 10 ft
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41/0.127 mm 10 ft
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 50 ft
- Mueller Electric WI-M-18 Series Red Test Lead Wire 413/0.05 mm 50 ft
- Mueller Electric WI-M-18 Series Red Test Lead Wire 413/0.05 mm 100 ft
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 15.2 m Silicone
