RS PRO Red Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-660
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€99.13
(exc. VAT)
€121.93
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €99.13 | €0.991 |
*price indicative
- RS Stock No.:
- 285-660
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 750μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Insulated | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 250μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 750μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Insulated | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 250μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 30 AWG, ETFE Insulated
This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a tinned copper conductor and ETFE insulation, it ensures excellent chemical resistance and durability. Ideal for use in electrical and electronic equipment, this wire supports a wide temperature range from -100°C to +155°C, making it suitable for various industrial applications.
Features and Benefits
High Temperature Resistance: Operates effectively from -100°C to +155°C, suitable for extreme conditions
ETFE Insulation: Provides excellent chemical resistance, ensuring longevity and reliability
Tinned Copper Conductor: Enhances conductivity and corrosion resistance
Flexible Cable Type: Easy to install in tight spaces and complex configurations
RoHS Compliant: Meets key safety and environmental standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronic equipment
Additional Information
Standards Met: RoHS
Sheath Colour: Red
Length: 100 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Orange Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Green Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Violet Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Red Hook Up Wire 1/0.25 mm 50 m, ETFE
