RS PRO Yellow Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-665
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€99.13
(exc. VAT)
€121.93
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €99.13 | €0.991 |
*price indicative
- RS Stock No.:
- 285-665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 750μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -100°C | |
| Cable Type | Insulated | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 750μm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -100°C | ||
Cable Type Insulated | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 30 AWG, ETFE Insulation
This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a tinned copper conductor and ETFE insulation, it is ideal for use in situations requiring chemical resistance and flexibility. The wire supports a wide temperature range, making it suitable for various industrial applications.
Features and Benefits
High Temperature Resistance: Operates effectively between -100°C and +155°C, suitable for extreme environments
ETFE Insulation: Provides excellent chemical resistance, ensuring durability in harsh conditions
Flexible Design: Facilitates easy installation and routing in complex setups
Tinned Copper Conductor: Offers enhanced conductivity and corrosion resistance
RoHS Compliant: Meets international safety and environmental standards
600 V Voltage Rating: Suitable for a wide range of electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Outer Sheath Material: ETFE
Sheath Colour: Yellow
Length: 100 m
Standards Met: RoHS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Red Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Orange Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Green Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Violet Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.25 mm 50 m, ETFE
