RS PRO Black Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 100 m, ETFE
- RS Stock No.:
- 285-663
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€99.13
(exc. VAT)
€121.93
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €99.13 | €0.991 |
*price indicative
- RS Stock No.:
- 285-663
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 750μm | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -100°C | |
| Jacket Material | ETFE | |
| Cable Type | Insulated | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Chemical Resistant | |
| Size of Strands | 250μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 750μm | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -100°C | ||
Jacket Material ETFE | ||
Cable Type Insulated | ||
Standards/Approvals RoHS | ||
Fire Behaviour Chemical Resistant | ||
Size of Strands 250μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, ETFE, -100°C to +155°C
This RS PRO Hook Up Wire is designed for high-temperature applications, offering reliable performance in demanding environments. With a flexible and insulated design, it is ideal for use in electrical and electronic equipment where space is limited. The main benefit of this hook up wire is its ability to withstand extreme temperatures, making it suitable for a wide range of industrial applications.
Features and Benefits
High Temperature Resistance: Operates effectively from -100°C to +155°C, ensuring reliability in extreme conditions
ETFE Insulation: Provides excellent chemical resistance, enhancing durability and longevity
Tinned Copper Conductor: Offers superior conductivity and corrosion resistance, ensuring efficient electrical performance
Flexible Design: Facilitates easy installation in tight spaces, improving versatility in various applications
RoHS Compliant: Meets environmental and safety standards, ensuring safe usage
Applications
Aerospace
Automotive
Industrial machinery
Electrical and electronic equipment
Additional Information
Voltage Rating: 600 V
Length: 100 m
Standards Met: RoHS
Outer Sheath Material: ETFE
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Orange Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Green Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Violet Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO White Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Black Hook Up Wire 1/0.25 mm 50 m, ETFE
