Alpha Wire 541801 Series Red 0.82 mm² Hook Up Wire, 18 AWG, 100 ft, 541801 RD005

Subtotal (1 reel of 30 metres)*

€38.78

(exc. VAT)

€47.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€38.78€1.293

*price indicative

RS Stock No.:
289-494
Mfr. Part No.:
541801 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.82 mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Cable Length

100ft

Maximum Operating Temperature

90°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Standards/Approvals

RoHS

Series

541801

Number of Strands

1

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy