Alpha Wire 541801 Series Black 0.82 mm² Hook Up Wire, 18 AWG, 100 ft, PVC, 541801 BK005
- RS Stock No.:
- 289-867
- Mfr. Part No.:
- 541801 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 March 2027
- Plus 2 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €38.78 | €1.293 |
*price indicative
- RS Stock No.:
- 289-867
- Mfr. Part No.:
- 541801 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.82mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), UL, California Proposition 65, Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 541801 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.82mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals REACH Regulation (EC 1907/2006), UL, California Proposition 65, Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 541801 | ||
Number of Strands 1 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541801 Series Black 0.82 mm² Hook Up Wire 1000 ft 541801 BK001
- Alpha Wire 541801 Series White 0.82 mm² Hook Up Wire 100 ft 541801 WH005
- Alpha Wire 541801 Series Black 0.82 mm² Hook Up Wire 500 ft, 541801 BK002
- Alpha Wire 541801 Series White 0.82 mm² Hook Up Wire 1000 ft 541801 WH001
- Alpha Wire 541801 Series White 0.82 mm² Hook Up Wire 500 ft 541801 WH002
- Alpha Wire 541801 Series Green 0.82 mm² Hook Up Wire 1000 ft 541801 GR001
- Alpha Wire 781801 Series Black 0.82 mm² Hook Up Wire 100 ft, 781801 BK005
- Alpha Wire 541801 Series Red 0.82 mm² Hook Up Wire 100 ft, 541801 RD005
