Alpha Wire 541801 Series Black 0.82 mm² Hook Up Wire, 18 AWG, 500 ft, 541801 BK002

Subtotal (1 reel of 153 metres)*

€126.23

(exc. VAT)

€155.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€126.23€0.825

*price indicative

RS Stock No.:
290-027
Mfr. Part No.:
541801 BK002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.82 mm²

Jacket Colour

Black

American Wire Gauge

18AWG

Cable Length

500ft

Maximum Operating Temperature

90°C

Conductor Material

Copper

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Standards/Approvals

CHINA RoHS, RoHS, UL TFN 90C / 600 VRMS

Series

541801

Number of Strands

1

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy