Alpha Wire 782201 Series Brown 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, 782201 BR005

Subtotal (1 reel of 30 metres)*

€23.65

(exc. VAT)

€29.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€23.65€0.788

*price indicative

RS Stock No.:
290-005
Mfr. Part No.:
782201 BR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.32mm²

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

22AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, CSA, UL

Minimum Operating Temperature

-40°C

Series

782201

Number of Strands

1

Belden 782201 Series Hook Up Wire, 0.32mm² Cross Sectional Area, 600V Voltage Rating - 782201 BR005


This hook up wire is an efficient electrical wiring solution designed for a range of applications within the automation, electronics, and electrical sectors. Constructed with a solid core of tinned copper, this 22 AWG wire features PVC insulation for enhanced safety and durability. Measuring 30.48 m in length, it can operate within a temperature range of -40°C to +105°C while maintaining a voltage rating of 600V.

Features & Benefits


• Constructed from tinned copper for improved conductivity

• PVC insulation provides excellent resistance to heat and impact

• Designed to meet UL AWM / Style 1015 standards

• Solid core construction ensures reliable performance in various applications

• Rated for high-temperature use, suitable for demanding environments

• Flexible wire style allows for easy handling and installation

Applications


• Used for connections in automation control panels

• Ideal for internal wiring in electrical devices

• Employed in power distribution

• Suitable for use in harsh industrial environments

• Utilised in custom wiring harnesses for electronics

What makes the insulation material suitable for various environments?


The insulation made from PVC is durable and withstands high temperatures, providing reliable protection against environmental factors while maintaining performance at both elevated and low temperatures.

How does the solid core construction contribute to wire performance?


Solid core construction enhances conductivity and reduces the risk of wire breakage, making it a dependable choice for tasks requiring consistent electrical flow and minimal signal loss.

What are the implications of the 600V voltage rating for usage?


The 600V voltage rating indicates that it can safely carry higher voltages, suitable for a range of electrical applications, ensuring safety and compliance in various installations.

Can this wire be used in tight spaces?


Yes, its flexible design allows for easy routing in tight spaces, making it ideal for intricate wiring setups without compromising the integrity of the connections.

What standards does this product comply with for safety?


This wire adheres to several safety standards including UL and CSA, ensuring it meets regulatory requirements for quality and safety in electrical installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy