Alpha Wire 3073 Series Grey Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, 3073 SL005
- RS Stock No.:
- 290-061
- Mfr. Part No.:
- 3073 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.72
(exc. VAT)
€31.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.72 | €0.857 |
*price indicative
- RS Stock No.:
- 290-061
- Mfr. Part No.:
- 3073 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 60°C | |
| Sub Type | Contactor for Motors | |
| Standards/Approvals | UL 508, IEC/ EN 60947 4 1 | |
| Minimum Operating Temperature | -25°C | |
| Series | 3073 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 60°C | ||
Sub Type Contactor for Motors | ||
Standards/Approvals UL 508, IEC/ EN 60947 4 1 | ||
Minimum Operating Temperature -25°C | ||
Series 3073 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3073 Series Green 20 AWG 30 AWG core strands 3073 GY005
- Alpha Wire 3073 Series Purple Hook Up Wire 10/30 100 ft, 3073 VI005
- Alpha Wire 3073 Series Blue Hook Up Wire 10/30 100 ft, 3073 BL005
- Alpha Wire 3073 Series Black Hook Up Wire 10/30 1000 ft, 3073 BK001
- Alpha Wire 3073 Series Brown Hook Up Wire 10/30 1000 ft, 3073 BR001
- Alpha Wire 3073 Series Green Hook Up Wire 10/30 1000 ft, 3073 GR001
- Alpha Wire 3073 Series Purple Hook Up Wire 10/30 1000 ft, 3073 VI001
- Alpha Wire 3073 Series Orange Hook Up Wire 10/30 1000 ft, 3073 OR001
