Alpha Wire Green Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl Chloride, 3055 GR005
- RS Stock No.:
- 331-761
- Distrelec Article No.:
- 300-83-074
- Mfr. Part No.:
- 3055 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.76 | €0.992 |
*price indicative
- RS Stock No.:
- 331-761
- Distrelec Article No.:
- 300-83-074
- Mfr. Part No.:
- 3055 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.01mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.01mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire 3055 Series White Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire Premium Series Black Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire 3055/1 Series Blue Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire 3055/1 Series Yellow Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire Brown Hook Up Wire 16 x 0.25 mm 30 m 3055 BR005
- Alpha Wire Purple Hook Up Wire 16 x 0.25 mm 30 m 3055 VI005
- Alpha Wire Premium Series Red Hook Up Wire 16 x 0.25 mm 30 m 3055
- Alpha Wire Premium 3055 Series Grey Hook Up Wire 16 x 0.25 mm 30 m
