Alpha Wire Hook-up Wire PVC Series Orange Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3053 OR005
- RS Stock No.:
- 331-929
- Distrelec Article No.:
- 300-83-065
- Mfr. Part No.:
- 3053 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€20.06
(exc. VAT)
€24.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €20.06 | €0.669 |
*price indicative
- RS Stock No.:
- 331-929
- Distrelec Article No.:
- 300-83-065
- Mfr. Part No.:
- 3053 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | High Temperature | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flame Retardant | |
| Series | Hook-up Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type High Temperature | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flame Retardant | ||
Series Hook-up Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
RoHS Status: Exempt
Belden Hookup Wire PVC Series Hook Up Wire, 0.51mm² Cross Sectional Area, Orange Jacket - 3053 OR001
This hook-up wire is a flame-retardant, PVC-insulated conductor intended for internal wiring and interconnection in electrical and electronic equipment. It is suitable for moderate- to high-temperature environments and conforms to multiple industry safety and environmental standards, making it appropriate for installations where compact, flexible copper wiring is required.
Features & Benefits
• 10-strand copper conductor provides consistent current-carrying capacity and flexibility
• 0.51mm² cross section supports reliable signal and power transmission
• Rated to 105°C enables use in elevated-temperature circuits
• 300V voltage rating suits common control and appliance systems
• PVC Orange jacketing offers visible identification and Durable abrasion resistance
• Meets VW-1 and FT1 flame tests for reduced flame propagation risk
• 0.51mm² cross section supports reliable signal and power transmission
• Rated to 105°C enables use in elevated-temperature circuits
• 300V voltage rating suits common control and appliance systems
• PVC Orange jacketing offers visible identification and Durable abrasion resistance
• Meets VW-1 and FT1 flame tests for reduced flame propagation risk
**Applications**
• Suitable for internal wiring of control panels and assemblies
• Ideal for harnessing in automation equipment and machinery
• Used for interconnects in electronic instruments and test gear
• Can be used for appliance internal wiring requiring 300V insulation
• Used with Terminal blocks and PCB connectors in industrial cabinets
• Ideal for harnessing in automation equipment and machinery
• Used for interconnects in electronic instruments and test gear
• Can be used for appliance internal wiring requiring 300V insulation
• Used with Terminal blocks and PCB connectors in industrial cabinets
What are the temperature limits for safe continuous operation?
The conductor assembly is specified for operation from -40°C up to 105°C for continuous service.
How is the conductor constructed to balance flexibility and conductivity?
The conductor comprises multiple copper strands arranged to provide a balance between mechanical pliability and electrical continuity appropriate for repeated routing.
Which environmental substance regulations apply to this cable?
It conforms to RoHS and REACH chemical restrictions and meets the referenced EU compliance declarations.
What packaging options and typical lengths are available?
Standard supply is offered on continuous spools such as 1000 ft and 100 ft quantities with spool dimensions provided for handling and storage.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 10 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 20 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 10 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 3.3 mm² Hook Up Wire 65 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Orange 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Ecogen Ecowire Series Orange 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m, Modified
