Alpha Wire Hookup Wire PVC Series Green, Yellow Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3053
- RS Stock No.:
- 111-9509
- Distrelec Article No.:
- 300-83-064
- Mfr. Part No.:
- 3053 GY005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€41.96
(exc. VAT)
€51.61
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €41.96 | €1.399 |
*price indicative
- RS Stock No.:
- 111-9509
- Distrelec Article No.:
- 300-83-064
- Mfr. Part No.:
- 3053 GY005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.75mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.75mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 10 | ||
Belden Alpha Wire Hook Up Wire, Single-Core Type, 1.75mm Outer Diameter - 3053 GY001
Choose this hook up wire from Belden Alpha Wire to get current flowing in the right direction. Its copper conductor material offers minimal resistance so works efficiently. The core is made of 10 strands, meaning this is a highly flexible option that makes installation easy, even in awkward areas. As the insulating sheath is made from tough PVC, it shrugs off rough handling and contamination, so you can trust the wire's performance in tough settings.
Features & Benefits
• 305m length is ideal for long-distance connections or multiple jobs
• Slim 0.52mm² cross-sectional area fits tidily into tight spaces
• Green and yellow colour for quick circuit identification in complex setups
Applications
• Broadcasting systems
• Security equipment
• Industrial automation
Does this wire withstand harsh conditions?
Yes. This hook up wire delivers dependable performance in temperatures between -40°C and +105°C, so you can use it safely in challenging environments.
PVC Single Core
The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 10 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 22 AWG 250 μm core strands Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 10 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 250 μm core strands 3077
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 250 μm core strands Polyvinyl
