Kabeltronik LIFY Series Green Hook Up Wire, 18 AWG, 384 x 50 μm, 50 μm core strands, 100 m, PVC, 160107503

Subtotal (1 reel of 100 metres)*

€70.57

(exc. VAT)

€86.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€70.57€0.706

*price indicative

RS Stock No.:
348-702
Distrelec Article No.:
155-50-233
Mfr. Part No.:
160107503
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

18AWG

Core Strands

384 x 50 μm

Cable Length

100m

Outside Diameter

2.2mm

Voltage

900V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-5°C

Sub Type

Stranded Wire

Jacket Material

PVC

Cable Type

Flexible

Series

LIFY

Size of Strands

50μm

Number of Strands

384

COO (Country of Origin):
DE
The Kabeltronik LiFY stranded wire with a cross-section of 0.75 mm² is made of bare copper, insulated with PVC, and is supplied in a 100 meter length.

Voltage Rating Maximum 900 V

Standards Met CE

Jacket Color green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy