Kabeltronik LIFY Series Black Equipment Wire, 13 AWG, 651 x 70 μm, 70 μm core strands, 100 m, PVC, 160125009
- RS Stock No.:
- 349-463
- Mfr. Part No.:
- 160125009
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€135.14
(exc. VAT)
€166.22
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €135.14 | €1.351 |
*price indicative
- RS Stock No.:
- 349-463
- Mfr. Part No.:
- 160125009
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 13AWG | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Series | LIFY | |
| Number of Strands | 651 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 13AWG | ||
Core Strands 651 x 70 μm | ||
Cable Length 100m | ||
Voltage 1.5kV | ||
Outside Diameter 3.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Series LIFY | ||
Number of Strands 651 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 2.5 mm sq
Black colour
PVC jacket material
Related links
- Kabeltronik LIFY Series Red Equipment Wire 651 x 70 μm 100 m
- Kabeltronik LIFY Series Blue Hook Up Wire 651 x 70 μm 100 m 160125007
- Kabeltronik LIFY Series Black Equipment Wire 256 x 50 μm 100 m
- Kabeltronik LIFY Series Black Equipment Wire 512 x 50 μm 100 m
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIFY Series Green Equipment Wire 256 x 50 μm 100 m
