Kabeltronik LIFY Series Yellow Hook Up Wire, 15 AWG, 392 x 70 μm, 70 μm core strands, 100 m, PVC, 160115004
- RS Stock No.:
- 348-707
- Distrelec Article No.:
- 155-50-244
- Mfr. Part No.:
- 160115004
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€113.30
(exc. VAT)
€139.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €113.30 | €1.133 |
*price indicative
- RS Stock No.:
- 348-707
- Distrelec Article No.:
- 155-50-244
- Mfr. Part No.:
- 160115004
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 15AWG | |
| Core Strands | 392 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Stranded Wire | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Cable Type | Flexible | |
| Series | LIFY | |
| Number of Strands | 392 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 15AWG | ||
Core Strands 392 x 70 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Stranded Wire | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Cable Type Flexible | ||
Series LIFY | ||
Number of Strands 392 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik LiFY stranded wire with a cross-section of 1.50 mm² is made of bare copper, insulated with PVC, and is supplied in a 100 meter length.
Voltage Rating Maximum 900 V
Standards Met CE
Jacket Color yellow
Related links
- Kabeltronik LIFY Series Blue Equipment Wire 392 x 70 μm 100 m
- Kabeltronik LIFY Series Red Equipment Wire 392 x 70 μm 100 m
- Kabeltronik LIFY Series Yellow Hook Up Wire 512 x 50 μm 100 m
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Red 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² RED
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Yellow 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² YELLOW
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
