Kabeltronik LIFY Series Blue Equipment Wire, 15 AWG, 392 x 70 μm, 70 μm core strands, 100 m, PVC, 160115007
- RS Stock No.:
- 349-461
- Mfr. Part No.:
- 160115007
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
€87.94
(exc. VAT)
€108.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €87.94 | €0.879 |
*price indicative
- RS Stock No.:
- 349-461
- Mfr. Part No.:
- 160115007
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 15AWG | |
| Core Strands | 392 x 70 μm | |
| Cable Length | 100m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN 40500 Teil 5 | |
| Minimum Operating Temperature | -30°C | |
| Series | LIFY | |
| Size of Strands | 70μm | |
| Number of Strands | 392 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 15AWG | ||
Core Strands 392 x 70 μm | ||
Cable Length 100m | ||
Voltage 1.5kV | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals DIN 40500 Teil 5 | ||
Minimum Operating Temperature -30°C | ||
Series LIFY | ||
Size of Strands 70μm | ||
Number of Strands 392 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a versatile and reliable choice for various electrical applications. Its vibrant colour ensures easy identification and organization in wiring setups. Designed for durability, it offers flexibility and consistent performance in both professional and DIY projects.
Length 100 m
Cross section 1.5 mm sq
Blue colour
PVC jacket material
Related links
- Kabeltronik LIFY Series Red Equipment Wire 392 x 70 μm 100 m
- Kabeltronik LIFY Series Yellow Hook Up Wire 392 x 70 μm 100 m
- Kabeltronik LIFY Series Blue Equipment Wire 256 x 50 μm 100 m
- Kabeltronik LIFY Series Blue Equipment Wire 384 x 50 μm 100 m
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
