Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire, 23 AWG, 100 m, PVC, 160102504

Image representative of range

Subtotal (1 reel of 100 metres)*

€31.25

(exc. VAT)

€38.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€31.25€0.313

*price indicative

RS Stock No.:
534-041
Distrelec Article No.:
155-50-220
Mfr. Part No.:
160102504
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.25mm²

Product Type

Hookup & Equipment Wire

Jacket Colour

Yellow

American Wire Gauge

23AWG

Cable Length

100m

Voltage

60V

Conductor Material

Copper

Sub Type

Hookup Wire

Standards/Approvals

No

Jacket Material

PVC

Cable Type

Stranded

Series

LIFY

RoHS Status: Exempt

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

High-quality hook-up wire with PVC insulation

Made from stranded copper wire for flexibility

Maximum operating voltage of 60 V/DC

Temperature range of -30 °C to +70 °C

Resistant to abrasion

High insulation resistance

Suitable for general wiring in e

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy